VJ0603Y122KXJAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 8,396
Unit Price: ₹20.50000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.49858
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.88703
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.76540
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.46478
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.34858
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.88703
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.76540
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7,319
Unit Price: ₹16.77000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.90582
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.84125
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.73327
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.84125
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.73327
Datasheet
1200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y122KXJAP

DigiKey Part Number
VJ0603Y122KXJAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y122KXJAP
Description
CAP CER 1200PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y122KXJAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.11237₹51,123.70
Manufacturers Standard Package