
VJ0603Y151KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y151KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y151KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y151KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y151KXACW1BC |
Description | CAP CER 150PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y151KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.12500 | ₹51.25 |
| 50 | ₹3.52240 | ₹176.12 |
| 100 | ₹3.03790 | ₹303.79 |
| 500 | ₹2.22156 | ₹1,110.78 |
| 1,000 | ₹1.97088 | ₹1,970.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.59721 | ₹6,388.84 |
| 8,000 | ₹1.45871 | ₹11,669.68 |
| 12,000 | ₹1.38948 | ₹16,673.76 |
| 20,000 | ₹1.31276 | ₹26,255.20 |
| 28,000 | ₹1.26796 | ₹35,502.88 |
| 40,000 | ₹1.22488 | ₹48,995.20 |