VJ0603Y273MXJAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 8,000
Unit Price: ₹34.48000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.47014
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.38131
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.47014
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.38131
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.66140
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.06701
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7,698
Unit Price: ₹21.43000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.06701
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.95982
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.87850
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.47999
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.58452
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.50252
Datasheet
0.027 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y273MXJAP

DigiKey Part Number
VJ0603Y273MXJAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y273MXJAP
Description
CAP CER 0.027UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.027 µF ±20% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y273MXJAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.87850₹38,785.00
Manufacturers Standard Package