330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y331KXAPW1BC

DigiKey Part Number
720-VJ0603Y331KXAPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y331KXAPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y331KXAPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y331KXAPW1BC
Description
CAP CER 330PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y331KXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.12500₹51.25
50₹3.52240₹176.12
100₹3.03790₹303.79
500₹2.22156₹1,110.78
1,000₹1.97088₹1,970.88
2,500₹1.70754₹4,268.85
5,000₹1.54950₹7,747.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.35461₹20,319.15
30,000₹1.25928₹37,778.40
45,000₹1.21156₹54,520.20
75,000₹1.15871₹86,903.25
1,05,000₹1.12783₹1,18,422.15
1,50,000₹1.09811₹1,64,716.50
Manufacturers Standard Package