VJ0603Y332KXJAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 8,000
Unit Price: ₹4.23088
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.67442
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.06862
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.94543
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.67620
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.55731
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.43950
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.94543
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.90582
Datasheet

Upgrade


Vishay Vitramon
In Stock: 23,096
Unit Price: ₹28.89000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.92961
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7,677
Unit Price: ₹27.02000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.92961
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.41310
Datasheet
3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y332KXJAP

DigiKey Part Number
VJ0603Y332KXJAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y332KXJAP
Description
CAP CER 3300PF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y332KXJAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹5.32474₹53,247.40
Manufacturers Standard Package