0.047 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y473JXQPW1BC

DigiKey Part Number
720-VJ0603Y473JXQPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y473JXQPW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y473JXQPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y473JXQPW1BC
Description
CAP CER 0.047UF 10V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y473JXQPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,943
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹7.92100₹79.21
50₹5.53520₹276.76
100₹4.81770₹481.77
500₹3.60630₹1,803.15
1,000₹3.23449₹3,234.49
2,500₹2.84366₹7,109.15
5,000₹2.60846₹13,042.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹2.31816₹34,772.40
30,000₹2.17617₹65,285.10
45,000₹2.10507₹94,728.15
75,000₹2.02630₹1,51,972.50
1,05,000₹1.98025₹2,07,926.25
1,50,000₹1.93596₹2,90,394.00
Manufacturers Standard Package