
VJ0603Y473KXJAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y473KXJACTR-ND - Tape & Reel (TR) 720-VJ0603Y473KXJACCT-ND - Cut Tape (CT) 720-VJ0603Y473KXJACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y473KXJAC |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y473KXJAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹14.63000 | ₹146.30 |
| 50 | ₹10.60460 | ₹530.23 |
| 100 | ₹9.34660 | ₹934.66 |
| 500 | ₹7.25174 | ₹3,625.87 |
| 1,000 | ₹6.60409 | ₹6,604.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.63542 | ₹22,541.68 |
| 8,000 | ₹5.27584 | ₹42,206.72 |
| 12,000 | ₹5.09572 | ₹61,148.64 |
| 20,000 | ₹4.89613 | ₹97,922.60 |
| 28,000 | ₹4.77948 | ₹1,33,825.44 |
| 40,000 | ₹4.66729 | ₹1,86,691.60 |