
VJ0603Y473KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y473KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y473KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y473KXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y473KXJCW1BC |
Description | CAP CER 0.047UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y473KXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹5.03200 | ₹50.32 |
| 50 | ₹3.44780 | ₹172.39 |
| 100 | ₹2.97260 | ₹297.26 |
| 500 | ₹2.16938 | ₹1,084.69 |
| 1,000 | ₹1.92429 | ₹1,924.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.55737 | ₹6,229.48 |
| 8,000 | ₹1.42179 | ₹11,374.32 |
| 12,000 | ₹1.35384 | ₹16,246.08 |
| 20,000 | ₹1.27861 | ₹25,572.20 |
| 28,000 | ₹1.23468 | ₹34,571.04 |
| 40,000 | ₹1.19243 | ₹47,697.20 |