
VJ0603Y473KXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y473KXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y473KXQCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y473KXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y473KXQCW1BC |
Description | CAP CER 0.047UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y473KXQCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹5.96400 | ₹59.64 |
| 50 | ₹4.11880 | ₹205.94 |
| 100 | ₹3.56900 | ₹356.90 |
| 500 | ₹2.62970 | ₹1,314.85 |
| 1,000 | ₹2.34176 | ₹2,341.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.91264 | ₹7,650.56 |
| 8,000 | ₹1.75353 | ₹14,028.24 |
| 12,000 | ₹1.67385 | ₹20,086.20 |
| 20,000 | ₹1.58565 | ₹31,713.00 |
| 28,000 | ₹1.53414 | ₹42,955.92 |
| 40,000 | ₹1.48457 | ₹59,382.80 |