VJ0603Y561MXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.67829
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.63053
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.07165
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.78057
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.46478
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.98496
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.61202
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.76283
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.50089
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.35953
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.00210
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹2.95074
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.83185
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.61318
Datasheet
560 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y561MXAPW1BC

DigiKey Part Number
VJ0603Y561MXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y561MXAPW1BC
Description
CAP CER 560PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
560 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y561MXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹1.83185₹27,477.75
Manufacturers Standard Package