
VJ0402D100FXAAC | |
---|---|
DigiKey Part Number | 720-VJ0402D100FXAACTR-ND - Tape & Reel (TR) 720-VJ0402D100FXAACCT-ND - Cut Tape (CT) 720-VJ0402D100FXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D100FXAAC |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D100FXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹61.23000 | ₹61.23 |
10 | ₹38.33600 | ₹383.36 |
50 | ₹29.28420 | ₹1,464.21 |
100 | ₹26.48000 | ₹2,648.00 |
500 | ₹21.75728 | ₹10,878.64 |
1,000 | ₹20.29661 | ₹20,296.61 |
2,500 | ₹18.75502 | ₹46,887.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹17.82591 | ₹89,129.55 |
10,000 | ₹16.27359 | ₹1,62,735.90 |
15,000 | ₹16.08093 | ₹2,41,213.95 |
25,000 | ₹15.88137 | ₹3,97,034.25 |
35,000 | ₹15.84387 | ₹5,54,535.45 |
50,000 | ₹15.76555 | ₹7,88,277.50 |