
VJ0805A100JXAAC | |
---|---|
DigiKey Part Number | 720-1699-2-ND - Tape & Reel (TR) 720-1699-1-ND - Cut Tape (CT) 720-1699-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A100JXAAC |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A100JXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹27.51000 | ₹27.51 |
10 | ₹16.15100 | ₹161.51 |
50 | ₹11.82020 | ₹591.01 |
100 | ₹10.42700 | ₹1,042.70 |
500 | ₹8.21200 | ₹4,106.00 |
1,000 | ₹7.51362 | ₹7,513.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹6.65373 | ₹19,961.19 |
6,000 | ₹6.23295 | ₹37,397.70 |
9,000 | ₹5.89096 | ₹53,018.64 |
15,000 | ₹5.76721 | ₹86,508.15 |
21,000 | ₹5.65253 | ₹1,18,703.13 |
30,000 | ₹5.52128 | ₹1,65,638.40 |
36,000 | ₹5.45911 | ₹1,96,527.96 |
72,000 | ₹5.24969 | ₹3,77,977.68 |
75,000 | ₹5.23859 | ₹3,92,894.25 |