
VJ0805A100JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1625-2-ND - Tape & Reel (TR) 720-1625-1-ND - Cut Tape (CT) 720-1625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A100JXACW1BC |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A100JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.70900 | ₹67.09 |
| 50 | ₹4.69660 | ₹234.83 |
| 100 | ₹4.07220 | ₹407.22 |
| 500 | ₹3.02482 | ₹1,512.41 |
| 1,000 | ₹2.70146 | ₹2,701.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.22039 | ₹8,881.56 |
| 8,000 | ₹2.04182 | ₹16,334.56 |
| 12,000 | ₹1.95248 | ₹23,429.76 |
| 20,000 | ₹1.85356 | ₹37,071.20 |
| 28,000 | ₹1.79573 | ₹50,280.44 |
| 40,000 | ₹1.74013 | ₹69,605.20 |