
VJ0805A100JXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A100JXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A100JXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0805A100JXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A100JXBCW1BC |
Description | CAP CER 10PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A100JXBCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹16.77000 | ₹16.77 |
| 10 | ₹9.59800 | ₹95.98 |
| 50 | ₹6.82120 | ₹341.06 |
| 100 | ₹5.96390 | ₹596.39 |
| 500 | ₹4.51952 | ₹2,259.76 |
| 1,000 | ₹4.07316 | ₹4,073.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.69657 | ₹10,786.28 |
| 8,000 | ₹2.48958 | ₹19,916.64 |
| 12,000 | ₹2.38595 | ₹28,631.40 |
| 20,000 | ₹2.27118 | ₹45,423.60 |
| 28,000 | ₹2.20412 | ₹61,715.36 |
| 40,000 | ₹2.13957 | ₹85,582.80 |