
VJ0805A101GXXCW1BC | |
|---|---|
DigiKey Part Number | 720-1701-2-ND - Tape & Reel (TR) 720-1701-1-ND - Cut Tape (CT) 720-1701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A101GXXCW1BC |
Description | CAP CER 100PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A101GXXCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹12.02100 | ₹120.21 |
| 50 | ₹8.61040 | ₹430.52 |
| 100 | ₹7.55740 | ₹755.74 |
| 500 | ₹5.79990 | ₹2,899.95 |
| 1,000 | ₹5.25662 | ₹5,256.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.44381 | ₹17,775.24 |
| 8,000 | ₹4.14235 | ₹33,138.80 |
| 12,000 | ₹3.99131 | ₹47,895.72 |
| 20,000 | ₹3.82407 | ₹76,481.40 |
| 28,000 | ₹3.72631 | ₹1,04,336.68 |
| 40,000 | ₹3.63227 | ₹1,45,290.80 |