0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y104KXAMT

DigiKey Part Number
720-1365-2-ND - Tape & Reel (TR)
720-1365-1-ND - Cut Tape (CT)
720-1365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y104KXAMT
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y104KXAMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,290
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹36.34000₹36.34
10₹21.80600₹218.06
50₹16.08400₹804.20
100₹14.33200₹1,433.20
500₹11.36124₹5,680.62
1,000₹10.44522₹10,445.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹9.31549₹27,946.47
6,000₹8.76275₹52,576.50
9,000₹8.48583₹76,372.47
15,000₹8.17912₹1,22,686.80
21,000₹7.99980₹1,67,995.80
30,000₹7.82731₹2,34,819.30
Manufacturers Standard Package