Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

VJ0805A103FXJTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A103FXJTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A103FXJTW1BCCT-ND - Cut Tape (CT) 720-VJ0805A103FXJTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A103FXJTW1BC |
Description | CAP CER 10000PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A103FXJTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹113.69000 | ₹113.69 |
| 10 | ₹73.89600 | ₹738.96 |
| 50 | ₹58.01760 | ₹2,900.88 |
| 100 | ₹53.12530 | ₹5,312.53 |
| 500 | ₹44.87278 | ₹22,436.39 |
| 1,000 | ₹42.32042 | ₹42,320.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹39.16639 | ₹1,17,499.17 |
| 6,000 | ₹37.62214 | ₹2,25,732.84 |
| 9,000 | ₹36.84833 | ₹3,31,634.97 |
| 15,000 | ₹35.99073 | ₹5,39,860.95 |
| 21,000 | ₹35.48922 | ₹7,45,273.62 |



