15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A150JXBMC

DigiKey Part Number
720-VJ0805A150JXBMCTR-ND - Tape & Reel (TR)
720-VJ0805A150JXBMCCT-ND - Cut Tape (CT)
720-VJ0805A150JXBMCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A150JXBMC
Description
CAP CER 15PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A150JXBMC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹19.56900₹195.69
50₹14.35060₹717.53
100₹12.73850₹1,273.85
500₹10.03986₹5,019.93
1,000₹9.20771₹9,207.71
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹8.18018₹24,540.54
6,000₹7.67775₹46,066.50
9,000₹7.42610₹66,834.90
15,000₹7.14724₹1,07,208.60
21,000₹6.98420₹1,46,668.20
30,000₹6.82743₹2,04,822.90
Manufacturers Standard Package