
VJ0805A182JXAAT | |
---|---|
DigiKey Part Number | 720-1992-2-ND - Tape & Reel (TR) 720-1992-1-ND - Cut Tape (CT) 720-1992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A182JXAAT |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
cms-datasheet | cms-datasheet |
EDA/CAD Models | VJ0805A182JXAAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₹30.17000 | ₹30.17 |
10 | ₹17.83700 | ₹178.37 |
50 | ₹13.04480 | ₹652.24 |
100 | ₹11.46520 | ₹1,146.52 |
500 | ₹9.14022 | ₹4,570.11 |
1,000 | ₹8.38238 | ₹8,382.38 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
3,000 | ₹7.44736 | ₹22,342.08 |
6,000 | ₹6.99035 | ₹41,942.10 |
9,000 | ₹6.63036 | ₹59,673.24 |
15,000 | ₹6.50790 | ₹97,618.50 |
21,000 | ₹6.35962 | ₹1,33,552.02 |
30,000 | ₹6.21704 | ₹1,86,511.20 |
36,000 | ₹6.14944 | ₹2,21,379.84 |
72,000 | ₹6.00443 | ₹4,32,318.96 |