
VJ0805A182JXAMT | |
---|---|
DigiKey Part Number | 720-VJ0805A182JXAMTTR-ND - Tape & Reel (TR) 720-VJ0805A182JXAMTCT-ND - Cut Tape (CT) 720-VJ0805A182JXAMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A182JXAMT |
Description | CAP CER 1800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A182JXAMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹30.17000 | ₹30.17 |
10 | ₹17.83700 | ₹178.37 |
50 | ₹13.04480 | ₹652.24 |
100 | ₹11.46520 | ₹1,146.52 |
500 | ₹9.14022 | ₹4,570.11 |
1,000 | ₹8.38238 | ₹8,382.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹7.44736 | ₹22,342.08 |
6,000 | ₹6.56824 | ₹39,409.44 |
9,000 | ₹6.26071 | ₹56,346.39 |
15,000 | ₹6.18145 | ₹92,721.75 |
21,000 | ₹6.16164 | ₹1,29,394.44 |
30,000 | ₹6.09632 | ₹1,82,889.60 |
36,000 | ₹6.08697 | ₹2,19,130.92 |
72,000 | ₹5.92189 | ₹4,26,376.08 |
75,000 | ₹5.90981 | ₹4,43,235.75 |