
VJ0805A1R8BXJPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A1R8BXJPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A1R8BXJPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A1R8BXJPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A1R8BXJPW1BC |
Description | CAP CER 1.8PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A1R8BXJPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹12.02100 | ₹120.21 |
| 50 | ₹8.61040 | ₹430.52 |
| 100 | ₹7.55740 | ₹755.74 |
| 500 | ₹5.79990 | ₹2,899.95 |
| 1,000 | ₹5.25662 | ₹5,256.62 |
| 2,500 | ₹4.68465 | ₹11,711.63 |
| 5,000 | ₹4.34023 | ₹21,701.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹3.91530 | ₹58,729.50 |
| 30,000 | ₹3.70737 | ₹1,11,221.10 |
| 45,000 | ₹3.60323 | ₹1,62,145.35 |
| 75,000 | ₹3.48780 | ₹2,61,585.00 |
| 1,05,000 | ₹3.42032 | ₹3,59,133.60 |
| 1,50,000 | ₹3.35541 | ₹5,03,311.50 |