1.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A1R8BXXPW1BC

DigiKey Part Number
720-VJ0805A1R8BXXPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A1R8BXXPW1BCCT-ND - Cut Tape (CT)
720-VJ0805A1R8BXXPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A1R8BXXPW1BC
Description
CAP CER 1.8PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A1R8BXXPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,900
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹12.02100₹120.21
50₹8.61040₹430.52
100₹7.55740₹755.74
500₹5.79990₹2,899.95
1,000₹5.25662₹5,256.62
2,500₹4.68465₹11,711.63
5,000₹4.34023₹21,701.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹3.91530₹58,729.50
30,000₹3.70737₹1,11,221.10
45,000₹3.60323₹1,62,145.35
75,000₹3.48780₹2,61,585.00
1,05,000₹3.42032₹3,59,133.60
1,50,000₹3.35541₹5,03,311.50
Manufacturers Standard Package