
VJ0805A1R8BXXPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A1R8BXXPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A1R8BXXPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A1R8BXXPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A1R8BXXPW1BC |
Description | CAP CER 1.8PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A1R8BXXPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹18.64000 | ₹18.64 |
10 | ₹10.47100 | ₹104.71 |
50 | ₹7.50740 | ₹375.37 |
100 | ₹6.58450 | ₹658.45 |
500 | ₹4.66062 | ₹2,330.31 |
1,000 | ₹4.08027 | ₹4,080.27 |
2,500 | ₹3.96952 | ₹9,923.80 |
5,000 | ₹3.76133 | ₹18,806.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ₹3.09052 | ₹46,357.80 |
30,000 | ₹3.06774 | ₹92,032.20 |
45,000 | ₹3.05591 | ₹1,37,515.95 |
75,000 | ₹3.01381 | ₹2,26,035.75 |
1,05,000 | ₹2.95464 | ₹3,10,237.20 |
1,50,000 | ₹2.89773 | ₹4,34,659.50 |
1,80,000 | ₹2.87075 | ₹5,16,735.00 |