
VJ0805A220JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1601-2-ND - Tape & Reel (TR) 720-1601-1-ND - Cut Tape (CT) 720-1601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A220JXACW1BC |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A220JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.80300 | ₹68.03 |
| 50 | ₹4.73380 | ₹236.69 |
| 100 | ₹4.10950 | ₹410.95 |
| 500 | ₹3.05090 | ₹1,525.45 |
| 1,000 | ₹2.72662 | ₹2,726.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.24182 | ₹8,967.28 |
| 8,000 | ₹2.06197 | ₹16,495.76 |
| 12,000 | ₹1.97197 | ₹23,663.64 |
| 20,000 | ₹1.87229 | ₹37,445.80 |
| 28,000 | ₹1.81403 | ₹50,792.84 |
| 40,000 | ₹1.75805 | ₹70,322.00 |