
VJ0805A220KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A220KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A220KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805A220KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A220KXACW1BC |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A220KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15.84000 | ₹15.84 |
| 10 | ₹9.03900 | ₹90.39 |
| 50 | ₹6.35520 | ₹317.76 |
| 100 | ₹5.55390 | ₹555.39 |
| 500 | ₹4.19150 | ₹2,095.75 |
| 1,000 | ₹3.77124 | ₹3,771.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.14456 | ₹12,578.24 |
| 8,000 | ₹2.91183 | ₹23,294.64 |
| 12,000 | ₹2.79543 | ₹33,545.16 |
| 20,000 | ₹2.66642 | ₹53,328.40 |
| 28,000 | ₹2.59104 | ₹72,549.12 |
| 40,000 | ₹2.51854 | ₹1,00,741.60 |