
VJ0805A220KXAMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A220KXAMCTR-ND - Tape & Reel (TR) 720-VJ0805A220KXAMCCT-ND - Cut Tape (CT) 720-VJ0805A220KXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A220KXAMC |
Description | CAP CER 22PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A220KXAMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.14600 | ₹171.46 |
| 50 | ₹12.46820 | ₹623.41 |
| 100 | ₹11.04250 | ₹1,104.25 |
| 500 | ₹8.63648 | ₹4,318.24 |
| 1,000 | ₹7.89472 | ₹7,894.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.98056 | ₹20,941.68 |
| 6,000 | ₹6.53358 | ₹39,201.48 |
| 9,000 | ₹6.30962 | ₹56,786.58 |
| 15,000 | ₹6.06163 | ₹90,924.45 |
| 21,000 | ₹5.91660 | ₹1,24,248.60 |
| 30,000 | ₹5.77713 | ₹1,73,313.90 |