
VJ0805A271JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0805A271JXBACTR-ND - Tape & Reel (TR) 720-VJ0805A271JXBACCT-ND - Cut Tape (CT) 720-VJ0805A271JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A271JXBAC |
Description | CAP CER 270PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A271JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹15.93500 | ₹159.35 |
| 50 | ₹11.55500 | ₹577.75 |
| 100 | ₹10.21320 | ₹1,021.32 |
| 500 | ₹7.95808 | ₹3,979.04 |
| 1,000 | ₹7.26292 | ₹7,262.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.40467 | ₹19,214.01 |
| 6,000 | ₹5.98518 | ₹35,911.08 |
| 9,000 | ₹5.77515 | ₹51,976.35 |
| 15,000 | ₹5.54245 | ₹83,136.75 |
| 21,000 | ₹5.40643 | ₹1,13,535.03 |
| 30,000 | ₹5.27560 | ₹1,58,268.00 |