VJ0805A390GXQCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹16.38583
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹36.98618
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.51825
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹37.93820
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹36.98618
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.96907
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹37.93820
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹36.98618
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.14144
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹37.93820
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹36.98618
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹12.92713
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.61586
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.96907
Datasheet
39 pF ±2% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A390GXQCW1BC

DigiKey Part Number
VJ0805A390GXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A390GXQCW1BC
Description
CAP CER 39PF 10V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
39 pF ±2% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A390GXQCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹4.23228₹16,929.12
Manufacturers Standard Package