Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A470JXAAC

DigiKey Part Number
720-2006-2-ND - Tape & Reel (TR)
720-2006-1-ND - Cut Tape (CT)
720-2006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A470JXAAC
Description
CAP CER 47PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A470JXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,367
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.07000₹23.07
10₹13.22200₹132.22
50₹9.58400₹479.20
100₹7.68490₹768.49
500₹6.55434₹3,277.17
1,000₹5.96865₹5,968.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹3.62917₹10,887.51
6,000₹3.49991₹20,999.46
9,000₹3.48157₹31,334.13
15,000₹3.46062₹51,909.30
21,000₹3.44806₹72,409.26
30,000₹3.43572₹1,03,071.60
36,000₹3.42980₹1,23,472.80
Manufacturers Standard Package