
VJ0805A470JXAMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A470JXAMCTR-ND - Tape & Reel (TR) 720-VJ0805A470JXAMCCT-ND - Cut Tape (CT) 720-VJ0805A470JXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A470JXAMC |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A470JXAMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹13.79200 | ₹137.92 |
| 50 | ₹9.93360 | ₹496.68 |
| 100 | ₹8.75950 | ₹875.95 |
| 500 | ₹6.76716 | ₹3,383.58 |
| 1,000 | ₹6.15400 | ₹6,154.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.39858 | ₹16,195.74 |
| 6,000 | ₹5.02909 | ₹30,174.54 |
| 9,000 | ₹4.84422 | ₹43,597.98 |
| 15,000 | ₹4.63930 | ₹69,589.50 |
| 21,000 | ₹4.51952 | ₹94,909.92 |
| 30,000 | ₹4.40434 | ₹1,32,130.20 |