
VJ0805A471FXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A471FXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A471FXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0805A471FXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A471FXXCW1BC |
Description | CAP CER 470PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A471FXXCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹24.69400 | ₹246.94 |
| 50 | ₹18.30180 | ₹915.09 |
| 100 | ₹16.34480 | ₹1,634.48 |
| 500 | ₹13.04790 | ₹6,523.95 |
| 1,000 | ₹12.02938 | ₹12,029.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹10.50323 | ₹42,012.92 |
| 8,000 | ₹9.93631 | ₹79,490.48 |
| 12,000 | ₹9.65228 | ₹1,15,827.36 |
| 20,000 | ₹9.33766 | ₹1,86,753.20 |
| 28,000 | ₹9.15366 | ₹2,56,302.48 |
| 40,000 | ₹8.97668 | ₹3,59,067.20 |