
VJ0805A471JXBMC | |
|---|---|
DigiKey Part Number | 720-VJ0805A471JXBMCTR-ND - Tape & Reel (TR) 720-VJ0805A471JXBMCCT-ND - Cut Tape (CT) 720-VJ0805A471JXBMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A471JXBMC |
Description | CAP CER 470PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A471JXBMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.49400 | ₹164.94 |
| 50 | ₹11.96500 | ₹598.25 |
| 100 | ₹10.58590 | ₹1,058.59 |
| 500 | ₹8.26000 | ₹4,130.00 |
| 1,000 | ₹7.54434 | ₹7,544.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹6.66125 | ₹19,983.75 |
| 6,000 | ₹6.22948 | ₹37,376.88 |
| 9,000 | ₹6.01319 | ₹54,118.71 |
| 15,000 | ₹5.77362 | ₹86,604.30 |
| 21,000 | ₹5.63358 | ₹1,18,305.18 |
| 30,000 | ₹5.49884 | ₹1,64,965.20 |