
VJ0805A472FXJTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805A472FXJTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A472FXJTW1BCCT-ND - Cut Tape (CT) 720-VJ0805A472FXJTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A472FXJTW1BC |
Description | CAP CER 4700PF 16V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A472FXJTW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹96.91000 | ₹96.91 |
| 10 | ₹61.96900 | ₹619.69 |
| 50 | ₹48.23300 | ₹2,411.65 |
| 100 | ₹44.00240 | ₹4,400.24 |
| 500 | ₹36.85506 | ₹18,427.53 |
| 1,000 | ₹34.64283 | ₹34,642.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹31.91186 | ₹95,735.58 |
| 6,000 | ₹30.57464 | ₹1,83,447.84 |
| 9,000 | ₹29.90473 | ₹2,69,142.57 |
| 15,000 | ₹29.16206 | ₹4,37,430.90 |
| 21,000 | ₹28.72796 | ₹6,03,287.16 |
| 30,000 | ₹28.31022 | ₹8,49,306.60 |