4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A472JXXTW1BC

DigiKey Part Number
720-VJ0805A472JXXTW1BCTR-ND - Tape & Reel (TR)
720-VJ0805A472JXXTW1BCCT-ND - Cut Tape (CT)
720-VJ0805A472JXXTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A472JXXTW1BC
Description
CAP CER 4700PF 25V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A472JXXTW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹23.57600₹235.76
50₹17.42580₹871.29
100₹15.54340₹1,554.34
500₹12.37696₹6,188.48
1,000₹11.39944₹11,399.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹10.19237₹30,577.11
6,000₹9.60204₹57,612.24
9,000₹9.30638₹83,757.42
15,000₹8.97878₹1,34,681.70
21,000₹8.78726₹1,84,532.46
30,000₹8.60306₹2,58,091.80
Manufacturers Standard Package