
VJ0805A681JXBAC | |
---|---|
DigiKey Part Number | 720-VJ0805A681JXBACTR-ND - Tape & Reel (TR) 720-VJ0805A681JXBACCT-ND - Cut Tape (CT) 720-VJ0805A681JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A681JXBAC |
Description | CAP CER 680PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A681JXBAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹35.50000 | ₹35.50 |
10 | ₹21.20900 | ₹212.09 |
50 | ₹14.80180 | ₹740.09 |
100 | ₹10.89730 | ₹1,089.73 |
500 | ₹9.44726 | ₹4,723.63 |
1,000 | ₹8.53324 | ₹8,533.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹8.11853 | ₹24,355.59 |
6,000 | ₹7.40210 | ₹44,412.60 |
72,000 | ₹7.39697 | ₹5,32,581.84 |
75,000 | ₹7.38291 | ₹5,53,718.25 |