VJ0805A822FXJRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹37.30111
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: ₹32.10786
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹43.13627
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹35.19635
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: ₹35.25716
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹6.37144
Datasheet
8200 pF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A822FXJRW1BC

DigiKey Part Number
VJ0805A822FXJRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A822FXJRW1BC
Description
CAP CER 8200PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8200 pF ±1% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A822FXJRW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹34.91549₹3,49,154.90
Manufacturers Standard Package