
VJ0805A8R2CXEMP | |
|---|---|
DigiKey Part Number | 720-VJ0805A8R2CXEMPTR-ND - Tape & Reel (TR) 720-VJ0805A8R2CXEMPCT-ND - Cut Tape (CT) 720-VJ0805A8R2CXEMPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A8R2CXEMP |
Description | CAP CER 8.2PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A8R2CXEMP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹89.46000 | ₹89.46 |
| 10 | ₹57.30900 | ₹573.09 |
| 50 | ₹44.41240 | ₹2,220.62 |
| 100 | ₹40.44270 | ₹4,044.27 |
| 500 | ₹33.73706 | ₹16,868.53 |
| 1,000 | ₹31.66553 | ₹31,665.53 |
| 2,500 | ₹29.47771 | ₹73,694.27 |
| 5,000 | ₹28.15857 | ₹1,40,792.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹27.07268 | ₹2,70,726.80 |
| 20,000 | ₹26.17842 | ₹5,23,568.40 |
| 30,000 | ₹25.73024 | ₹7,71,907.20 |