
VJ0805G335KXXTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805G335KXXTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805G335KXXTW1BCCT-ND - Cut Tape (CT) 720-VJ0805G335KXXTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805G335KXXTW1BC |
Description | CAP CER 3.3 UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.98000 | ₹54.98 |
| 10 | ₹34.01300 | ₹340.13 |
| 50 | ₹25.68200 | ₹1,284.10 |
| 100 | ₹23.10080 | ₹2,310.08 |
| 500 | ₹18.76580 | ₹9,382.90 |
| 1,000 | ₹17.42485 | ₹17,424.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹15.76987 | ₹47,309.61 |
| 6,000 | ₹14.96008 | ₹89,760.48 |
| 9,000 | ₹14.55451 | ₹1,30,990.59 |
| 15,000 | ₹14.10501 | ₹2,11,575.15 |
| 21,000 | ₹13.84220 | ₹2,90,686.20 |
| 30,000 | ₹13.58938 | ₹4,07,681.40 |