New Product
3.3 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805G335KXXTW1BC

DigiKey Part Number
720-VJ0805G335KXXTW1BCTR-ND - Tape & Reel (TR)
720-VJ0805G335KXXTW1BCCT-ND - Cut Tape (CT)
720-VJ0805G335KXXTW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805G335KXXTW1BC
Description
CAP CER 3.3 UF 25V X5R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹54.98000₹54.98
10₹34.01300₹340.13
50₹25.68200₹1,284.10
100₹23.10080₹2,310.08
500₹18.76580₹9,382.90
1,000₹17.42485₹17,424.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹15.76987₹47,309.61
6,000₹14.96008₹89,760.48
9,000₹14.55451₹1,30,990.59
15,000₹14.10501₹2,11,575.15
21,000₹13.84220₹2,90,686.20
30,000₹13.58938₹4,07,681.40
Manufacturers Standard Package