
VJ0805V105MXXRW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805V105MXXRW1BCTR-ND - Tape & Reel (TR) 720-VJ0805V105MXXRW1BCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VJ0805V105MXXRW1BC |
Description | CAP CER 1UF 25V Y5V 0805 |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805V105MXXRW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹17.14600 | ₹171.46 |
| 50 | ₹12.52420 | ₹626.21 |
| 100 | ₹11.09850 | ₹1,109.85 |
| 500 | ₹8.70358 | ₹4,351.79 |
| 1,000 | ₹7.96647 | ₹7,966.47 |
| 2,500 | ₹7.18837 | ₹17,970.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.15904 | ₹61,590.40 |