VJ0805Y102MXXMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.06330
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,370
Unit Price: ₹25.16000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.94203
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.17338
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.94203
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.40273
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.21163
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.40273
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.21163
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.06354
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.74413
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.06354
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.74413
Datasheet

Upgrade


Vishay Vitramon
In Stock: 1,308
Unit Price: ₹22.36000
Datasheet
1000 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y102MXXMC

DigiKey Part Number
VJ0805Y102MXXMC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y102MXXMC
Description
CAP CER 1000PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y102MXXMC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹4.70061₹28,203.66