
VJ0805Y104KXAMT | |
|---|---|
DigiKey Part Number | 720-1365-2-ND - Tape & Reel (TR) 720-1365-1-ND - Cut Tape (CT) 720-1365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KXAMT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KXAMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 10 | ₹21.80600 | ₹218.06 |
| 50 | ₹16.08400 | ₹804.20 |
| 100 | ₹14.33200 | ₹1,433.20 |
| 500 | ₹11.36124 | ₹5,680.62 |
| 1,000 | ₹10.44522 | ₹10,445.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.31549 | ₹27,946.47 |
| 6,000 | ₹8.76275 | ₹52,576.50 |
| 9,000 | ₹8.48583 | ₹76,372.47 |
| 15,000 | ₹8.17912 | ₹1,22,686.80 |
| 21,000 | ₹7.99980 | ₹1,67,995.80 |
| 30,000 | ₹7.82731 | ₹2,34,819.30 |