
VJ0805Y153KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y153KXAACTR-ND - Tape & Reel (TR) 720-VJ0805Y153KXAACCT-ND - Cut Tape (CT) 720-VJ0805Y153KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y153KXAAC |
Description | CAP CER 0.015UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y153KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹14.35100 | ₹143.51 |
| 50 | ₹10.34360 | ₹517.18 |
| 100 | ₹9.11360 | ₹911.36 |
| 500 | ₹7.05790 | ₹3,528.95 |
| 1,000 | ₹6.42517 | ₹6,425.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹5.64397 | ₹16,931.91 |
| 6,000 | ₹5.26190 | ₹31,571.40 |
| 9,000 | ₹5.07077 | ₹45,636.93 |
| 15,000 | ₹4.85897 | ₹72,884.55 |
| 21,000 | ₹4.73518 | ₹99,438.78 |
| 30,000 | ₹4.61609 | ₹1,38,482.70 |