VJ0805Y153MXBAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.04886
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.81751
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.04886
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.81751
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹12.91884
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹12.91884
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.55602
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.78529
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.01139
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.78529
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹9.70237
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.18131
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.45313
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.15862
Datasheet
0.015 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y153MXBAC

DigiKey Part Number
VJ0805Y153MXBAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y153MXBAC
Description
CAP CER 0.015UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.015 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y153MXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹5.01139₹30,068.34