VJ0805Y183MXBAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.89809
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.62674
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.89809
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.62674
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.45200
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.22578
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.45200
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.22578
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.18131
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.45313
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.15862
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.92777
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹50.14867
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.16912
Datasheet
0.018 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y183MXBAC

DigiKey Part Number
VJ0805Y183MXBAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y183MXBAC
Description
CAP CER 0.018UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y183MXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹5.37885₹32,273.10