0.022 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y223KXXAC

DigiKey Part Number
720-VJ0805Y223KXXACTR-ND - Tape & Reel (TR)
720-VJ0805Y223KXXACCT-ND - Cut Tape (CT)
720-VJ0805Y223KXXACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y223KXXAC
Description
CAP CER 0.022UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y223KXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,380
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹39.14000₹39.14
10₹23.39000₹233.90
50₹17.33260₹866.63
100₹15.45960₹1,545.96
500₹12.30614₹6,153.07
1,000₹11.33235₹11,332.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹10.13118₹30,393.54
6,000₹9.54333₹57,259.98
9,000₹9.24902₹83,241.18
15,000₹8.92281₹1,33,842.15
21,000₹8.73215₹1,83,375.15
30,000₹8.54873₹2,56,461.90
Manufacturers Standard Package