VJ0805Y271MXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.75587
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.96907
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹42.56768
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹41.53691
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹19.40505
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹42.56768
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹41.53691
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹17.88382
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹32.86934
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹32.00743
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹15.83673
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹32.86934
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹32.00743
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.52018
Datasheet
270 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y271MXBCW1BC

DigiKey Part Number
VJ0805Y271MXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y271MXBCW1BC
Description
CAP CER 270PF 100V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 pF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y271MXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹7.75587₹31,023.48
Manufacturers Standard Package