VJ0805Y333JXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹12.82364
Datasheet

Upgrade


Vishay Vitramon
In Stock: 580
Unit Price: ₹39.14000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.82084
Datasheet

Upgrade


Vishay Vitramon
In Stock: 167
Unit Price: ₹27.96000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.09829
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.82084
Datasheet

Upgrade


Vishay Vitramon
In Stock: 37,199
Unit Price: ₹27.96000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.78522
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.07767
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.39042
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹8.07767
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.05157
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.98418
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.46758
Datasheet
0.033 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y333JXJPW1BC

DigiKey Part Number
VJ0805Y333JXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y333JXJPW1BC
Description
CAP CER 0.033UF 16V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y333JXJPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹5.37491₹80,623.65
Manufacturers Standard Package