
VJ0805Y333KXAMC | |
---|---|
DigiKey Part Number | 720-2044-2-ND - Tape & Reel (TR) 720-2044-1-ND - Cut Tape (CT) 720-2044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y333KXAMC |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y333KXAMC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.19000 | ₹22.19 |
10 | ₹12.86700 | ₹128.67 |
50 | ₹9.28220 | ₹464.11 |
100 | ₹8.18180 | ₹818.18 |
500 | ₹6.33072 | ₹3,165.36 |
1,000 | ₹5.76189 | ₹5,761.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹5.05936 | ₹15,178.08 |
6,000 | ₹4.71609 | ₹28,296.54 |
9,000 | ₹4.40969 | ₹39,687.21 |
15,000 | ₹4.33832 | ₹65,074.80 |
21,000 | ₹4.24245 | ₹89,091.45 |
30,000 | ₹4.13537 | ₹1,24,061.10 |
36,000 | ₹4.08465 | ₹1,47,047.40 |
72,000 | ₹3.93384 | ₹2,83,236.48 |