3900 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y392KXAAC

DigiKey Part Number
720-VJ0805Y392KXAACTR-ND - Tape & Reel (TR)
720-VJ0805Y392KXAACCT-ND - Cut Tape (CT)
720-VJ0805Y392KXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y392KXAAC
Description
CAP CER 3900PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y392KXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹24.23000₹24.23
10₹14.07100₹140.71
50₹10.17600₹508.80
100₹8.97380₹897.38
500₹6.94236₹3,471.18
1,000₹6.31708₹6,317.08
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹5.43119₹16,293.57
6,000₹5.06031₹30,361.86
9,000₹4.87446₹43,870.14
15,000₹4.66862₹70,029.30
21,000₹4.54832₹95,514.72
30,000₹4.43261₹1,32,978.30
Manufacturers Standard Package